Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855XCR-15Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214305
Product RangeTRD855XCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY270.510 (CNY305.6763) |
| 5+ | CNY250.210 (CNY282.7373) |
| 10+ | CNY229.910 (CNY259.7983) |
| 25+ | CNY215.510 (CNY243.5263) |
| 50+ | CNY205.240 (CNY231.9212) |
| 100+ | CNY195.450 (CNY220.8585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY270.51 (CNY305.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855XCR-15Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214305
Product RangeTRD855XCR Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourGrey
Cable Length - Metric4.6m
Cable Length - Imperial15ft
Product RangeTRD855XCR Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
4.6m
Product Range
TRD855XCR Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
15ft
Technical Docs (1)
Alternatives for TRD855XCR-15
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162386
