Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855SZ-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214291
Product RangeTRD855SZ Series
Your Part Number
118 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
92 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.080 (CNY200.1004) |
| 10+ | CNY162.370 (CNY183.4781) |
| 25+ | CNY158.670 (CNY179.2971) |
| 100+ | CNY148.460 (CNY167.7598) |
| 250+ | CNY135.220 (CNY152.7986) |
| 500+ | CNY131.640 (CNY148.7532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.08 (CNY200.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855SZ-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214291
Product RangeTRD855SZ Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourBlack
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTRD855SZ Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
304.8mm
Product Range
TRD855SZ Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
1ft
Technical Docs (1)
Alternatives for TRD855SZ-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
