Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855SCRRD-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214226
Product RangeTRD855SCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.160 (CNY168.5508) |
| 10+ | CNY126.760 (CNY143.2388) |
| 25+ | CNY118.820 (CNY134.2666) |
| 100+ | CNY107.760 (CNY121.7688) |
| 250+ | CNY101.020 (CNY114.1526) |
| 500+ | CNY96.200 (CNY108.706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.16 (CNY168.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855SCRRD-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214226
Product RangeTRD855SCR Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourRed
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTRD855SCR Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
304.8mm
Product Range
TRD855SCR Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Red
Cable Length - Imperial
1ft
Technical Docs (1)
Alternatives for TRD855SCRRD-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
