Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855SCRGR-5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214221
Product RangeTRD855SCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.880 (CNY175.0144) |
| 10+ | CNY131.650 (CNY148.7645) |
| 25+ | CNY123.400 (CNY139.442) |
| 100+ | CNY111.910 (CNY126.4583) |
| 250+ | CNY104.910 (CNY118.5483) |
| 500+ | CNY99.910 (CNY112.8983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.88 (CNY175.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855SCRGR-5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214221
Product RangeTRD855SCR Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourGreen
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product RangeTRD855SCR Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
1.5m
Product Range
TRD855SCR Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Green
Cable Length - Imperial
5ft
Technical Docs (1)
Alternatives for TRD855SCRGR-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063049
