Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855SCRBL-5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214197
Product RangeTRD855SCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.540 (CNY173.5002) |
| 10+ | CNY130.470 (CNY147.4311) |
| 25+ | CNY122.280 (CNY138.1764) |
| 100+ | CNY108.340 (CNY122.4242) |
| 250+ | CNY103.090 (CNY116.4917) |
| 500+ | CNY98.450 (CNY111.2485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.54 (CNY173.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855SCRBL-5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214197
Product RangeTRD855SCR Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourBlue
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product RangeTRD855SCR Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
1.5m
Product Range
TRD855SCR Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
5ft
Technical Docs (1)
Alternatives for TRD855SCRBL-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065317
