Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855DSZBLK-5Copy
Manufacturer Standard Lead Time8 weeks
Order Code4214145
Product RangeTRD855DSZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY370.920 (CNY419.1396) |
| 5+ | CNY350.900 (CNY396.517) |
| 10+ | CNY330.880 (CNY373.8944) |
| 25+ | CNY319.190 (CNY360.6847) |
| 50+ | CNY303.970 (CNY343.4861) |
| 100+ | CNY289.470 (CNY327.1011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY370.92 (CNY419.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855DSZBLK-5Copy
Manufacturer Standard Lead Time8 weeks
Order Code4214145
Product RangeTRD855DSZ Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product RangeTRD855DSZ Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
1.5m
Product Range
TRD855DSZ Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
5ft
Technical Docs (1)
Alternatives for TRD855DSZBLK-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078925
