Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855DSZBLK-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214135
Product RangeTRD855DSZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.090 (CNY295.0317) |
| 5+ | CNY241.500 (CNY272.895) |
| 10+ | CNY221.910 (CNY250.7583) |
| 25+ | CNY208.020 (CNY235.0626) |
| 50+ | CNY198.090 (CNY223.8417) |
| 100+ | CNY188.640 (CNY213.1632) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.09 (CNY295.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855DSZBLK-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214135
Product RangeTRD855DSZ Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTRD855DSZ Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
304.8mm
Product Range
TRD855DSZ Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
1ft
Technical Docs (1)
Alternatives for TRD855DSZBLK-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855
