Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855DSZ-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214120
Product RangeTRD855DSZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.280 (CNY208.2364) |
| 10+ | CNY157.550 (CNY178.0315) |
| 25+ | CNY148.820 (CNY168.1666) |
| 100+ | CNY135.010 (CNY152.5613) |
| 250+ | CNY126.570 (CNY143.0241) |
| 500+ | CNY120.520 (CNY136.1876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.28 (CNY208.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855DSZ-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214120
Product RangeTRD855DSZ Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTRD855DSZ Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
304.8mm
Product Range
TRD855DSZ Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
1ft
Technical Docs (1)
Alternatives for TRD855DSZ-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298
