Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855-3Copy
Manufacturer Standard Lead Time8 weeks
Order Code4214114
Product RangeTRD855 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.030 (CNY63.3139) |
| 10+ | CNY51.370 (CNY58.0481) |
| 100+ | CNY47.150 (CNY53.2795) |
| 250+ | CNY44.190 (CNY49.9347) |
| 500+ | CNY42.080 (CNY47.5504) |
| 1000+ | CNY40.090 (CNY45.3017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.03 (CNY63.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855-3Copy
Manufacturer Standard Lead Time8 weeks
Order Code4214114
Product RangeTRD855 Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRD855 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
914.4mm
Product Range
TRD855 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
3ft
Technical Docs (1)
Alternatives for TRD855-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
