Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code4064199
Product RangeTRD855 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.530 (CNY54.8389) |
| 10+ | CNY44.390 (CNY50.1607) |
| 100+ | CNY43.580 (CNY49.2454) |
| 250+ | CNY40.860 (CNY46.1718) |
| 500+ | CNY38.900 (CNY43.957) |
| 1000+ | CNY36.790 (CNY41.5727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.53 (CNY54.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code4064199
Product RangeTRD855 Series
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourGray
Cable Length - Metric609.6mm
Cable Length - Imperial2ft
Product RangeTRD855 Series
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
609.6mm
Product Range
TRD855 Series
Jacket Colour
Gray
Cable Length - Imperial
2ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
