Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815ZRA1BLK-15Copy
Manufacturer Standard Lead Time14 weeks
Order Code4214057
Product RangeTRD815ZRA1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY460.950 (CNY520.8735) |
| 5+ | CNY451.740 (CNY510.4662) |
| 10+ | CNY442.520 (CNY500.0476) |
| 25+ | CNY433.300 (CNY489.629) |
| 50+ | CNY424.080 (CNY479.2104) |
| 100+ | CNY414.860 (CNY468.7918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY460.95 (CNY520.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815ZRA1BLK-15Copy
Manufacturer Standard Lead Time14 weeks
Order Code4214057
Product RangeTRD815ZRA1 Series
LAN CategoryCat5e
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric4.6m
Cable Length - Imperial15ft
Product RangeTRD815ZRA1 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
4.6m
Product Range
TRD815ZRA1 Series
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
15ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
