Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815SRA6GR-3Copy
Manufacturer Standard Lead Time14 weeks
Order Code4213999
Product RangeTRD815SRA6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.500 (CNY45.765) |
| 10+ | CNY39.690 (CNY44.8497) |
| 100+ | CNY38.880 (CNY43.9344) |
| 250+ | CNY38.070 (CNY43.0191) |
| 500+ | CNY37.260 (CNY42.1038) |
| 1000+ | CNY36.450 (CNY41.1885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.50 (CNY45.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815SRA6GR-3Copy
Manufacturer Standard Lead Time14 weeks
Order Code4213999
Product RangeTRD815SRA6 Series
LAN CategoryCat5e
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourGreen
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRD815SRA6 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
914.4mm
Product Range
TRD815SRA6 Series
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Jacket Colour
Green
Cable Length - Imperial
3ft
Technical Docs (1)
Alternatives for TRD815SRA6GR-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
