Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815SRA6BL-5Copy
Manufacturer Standard Lead Time14 weeks
Order Code4213996
Product RangeTRD815SRA6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY299.310 (CNY338.2203) |
| 5+ | CNY293.330 (CNY331.4629) |
| 10+ | CNY287.340 (CNY324.6942) |
| 25+ | CNY281.360 (CNY317.9368) |
| 50+ | CNY275.370 (CNY311.1681) |
| 100+ | CNY269.380 (CNY304.3994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY299.31 (CNY338.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815SRA6BL-5Copy
Manufacturer Standard Lead Time14 weeks
Order Code4213996
Product RangeTRD815SRA6 Series
LAN CategoryCat5e
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourBlue
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product RangeTRD815SRA6 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
1.5m
Product Range
TRD815SRA6 Series
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
5ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
