Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815SRA6BL-10Copy
Manufacturer Standard Lead Time14 weeks
Order Code4213992
Product RangeTRD815SRA6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.160 (CNY245.3908) |
| 10+ | CNY212.820 (CNY240.4866) |
| 25+ | CNY208.480 (CNY235.5824) |
| 100+ | CNY204.140 (CNY230.6782) |
| 250+ | CNY199.790 (CNY225.7627) |
| 500+ | CNY195.450 (CNY220.8585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.16 (CNY245.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815SRA6BL-10Copy
Manufacturer Standard Lead Time14 weeks
Order Code4213992
Product RangeTRD815SRA6 Series
LAN CategoryCat5e
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourBlue
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Product RangeTRD815SRA6 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
3.05m
Product Range
TRD815SRA6 Series
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
10ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
