Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815SRA4GR-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213973
Product RangeTRD815SRA4 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.260 (CNY235.3338) |
| 10+ | CNY204.100 (CNY230.633) |
| 25+ | CNY199.930 (CNY225.9209) |
| 100+ | CNY195.770 (CNY221.2201) |
| 250+ | CNY191.600 (CNY216.508) |
| 500+ | CNY187.440 (CNY211.8072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.26 (CNY235.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815SRA4GR-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213973
Product RangeTRD815SRA4 Series
LAN CategoryCat5e
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourGreen
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRD815SRA4 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
914.4mm
Product Range
TRD815SRA4 Series
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Jacket Colour
Green
Cable Length - Imperial
3ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174
