Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815SRA4BL-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213965
Product RangeTRD815SRA4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.990 (CNY289.2687) |
| 5+ | CNY250.880 (CNY283.4944) |
| 10+ | CNY245.760 (CNY277.7088) |
| 25+ | CNY240.640 (CNY271.9232) |
| 50+ | CNY235.520 (CNY266.1376) |
| 100+ | CNY230.400 (CNY260.352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.99 (CNY289.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815SRA4BL-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213965
Product RangeTRD815SRA4 Series
LAN CategoryCat5e
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourBlue
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTRD815SRA4 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
304.8mm
Product Range
TRD815SRA4 Series
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
1ft
Technical Docs (1)
Alternatives for TRD815SRA4BL-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03538
