Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815SRA1RD-5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213949
Product RangeTRD815SRA1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.660 (CNY259.5158) |
| 5+ | CNY225.070 (CNY254.3291) |
| 10+ | CNY220.480 (CNY249.1424) |
| 25+ | CNY215.890 (CNY243.9557) |
| 50+ | CNY211.290 (CNY238.7577) |
| 100+ | CNY206.700 (CNY233.571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.66 (CNY259.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815SRA1RD-5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213949
Product RangeTRD815SRA1 Series
LAN CategoryCat5e
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourRed
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product RangeTRD815SRA1 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
1.5m
Product Range
TRD815SRA1 Series
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Jacket Colour
Red
Cable Length - Imperial
5ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
