Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815SRA14RD-5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213933
Product RangeTRD815SRA14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.110 (CNY98.4343) |
| 10+ | CNY83.660 (CNY94.5358) |
| 25+ | CNY81.070 (CNY91.6091) |
| 100+ | CNY78.420 (CNY88.6146) |
| 250+ | CNY76.200 (CNY86.106) |
| 500+ | CNY74.060 (CNY83.6878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.11 (CNY98.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815SRA14RD-5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213933
Product RangeTRD815SRA14 Series
LAN CategoryCat5e
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourRed
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product RangeTRD815SRA14 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
1.5m
Product Range
TRD815SRA14 Series
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Jacket Colour
Red
Cable Length - Imperial
5ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
