Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815SRA14BLK-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213929
Product RangeTRD815SRA14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.910 (CNY273.3583) |
| 5+ | CNY237.080 (CNY267.9004) |
| 10+ | CNY232.240 (CNY262.4312) |
| 25+ | CNY227.400 (CNY256.962) |
| 50+ | CNY222.560 (CNY251.4928) |
| 100+ | CNY217.720 (CNY246.0236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.91 (CNY273.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815SRA14BLK-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213929
Product RangeTRD815SRA14 Series
LAN CategoryCat5e
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourBlack
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Product RangeTRD815SRA14 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
3.05m
Product Range
TRD815SRA14 Series
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
10ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
