Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815SRA12RD-5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213921
Product RangeTRD815SRA12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.920 (CNY239.4696) |
| 10+ | CNY207.690 (CNY234.6897) |
| 25+ | CNY203.450 (CNY229.8985) |
| 100+ | CNY199.210 (CNY225.1073) |
| 250+ | CNY194.970 (CNY220.3161) |
| 500+ | CNY190.730 (CNY215.5249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.92 (CNY239.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815SRA12RD-5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213921
Product RangeTRD815SRA12 Series
LAN CategoryCat5e
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourRed
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product RangeTRD815SRA12 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
1.5m
Product Range
TRD815SRA12 Series
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Jacket Colour
Red
Cable Length - Imperial
5ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
