Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815RA6GR-10Copy
Manufacturer Standard Lead Time11 weeks
Order Code4213769
Product RangeTRD815RA6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.360 (CNY142.7868) |
| 10+ | CNY123.840 (CNY139.9392) |
| 25+ | CNY121.310 (CNY137.0803) |
| 100+ | CNY118.780 (CNY134.2214) |
| 250+ | CNY116.260 (CNY131.3738) |
| 500+ | CNY113.730 (CNY128.5149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.36 (CNY142.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA6GR-10Copy
Manufacturer Standard Lead Time11 weeks
Order Code4213769
Product RangeTRD815RA6 Series
LAN CategoryCat5e
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGreen
Cable Length - Metric3.05m
Product RangeTRD815RA6 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
3.05m
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Jacket Colour
Green
Product Range
TRD815RA6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
