Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815RA15BLU-3Copy
Manufacturer Standard Lead Time11 weeks
Order Code4213691
Product RangeTRD815RA15 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.990 (CNY66.6587) |
| 10+ | CNY57.820 (CNY65.3366) |
| 100+ | CNY56.640 (CNY64.0032) |
| 250+ | CNY55.460 (CNY62.6698) |
| 500+ | CNY54.280 (CNY61.3364) |
| 1000+ | CNY53.100 (CNY60.003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.99 (CNY66.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA15BLU-3Copy
Manufacturer Standard Lead Time11 weeks
Order Code4213691
Product RangeTRD815RA15 Series
LAN CategoryCat5e
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlue
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRD815RA15 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
914.4mm
Product Range
TRD815RA15 Series
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
3ft
Technical Docs (1)
Alternatives for TRD815RA15BLU-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
