Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815RA14GRY-5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4213687
Product RangeTRD815RA14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.720 (CNY153.3636) |
| 10+ | CNY133.010 (CNY150.3013) |
| 25+ | CNY130.300 (CNY147.239) |
| 100+ | CNY127.580 (CNY144.1654) |
| 250+ | CNY124.870 (CNY141.1031) |
| 500+ | CNY122.150 (CNY138.0295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.72 (CNY153.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA14GRY-5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4213687
Product RangeTRD815RA14 Series
LAN CategoryCat5e
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product RangeTRD815RA14 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
1.5m
Product Range
TRD815RA14 Series
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
5ft
Technical Docs (1)
Alternatives for TRD815RA14GRY-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
