Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815RA14BL-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4213681
Product RangeTRD815RA14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.340 (CNY128.0742) |
| 10+ | CNY99.510 (CNY112.4463) |
| 25+ | CNY95.630 (CNY108.0619) |
| 100+ | CNY90.150 (CNY101.8695) |
| 250+ | CNY87.260 (CNY98.6038) |
| 500+ | CNY84.210 (CNY95.1573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.34 (CNY128.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA14BL-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4213681
Product RangeTRD815RA14 Series
LAN CategoryCat5e
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlue
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTRD815RA14 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
304.8mm
Product Range
TRD815RA14 Series
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
1ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
