Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815RA12Y-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4213678
Product RangeTRD815RA12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.860 (CNY28.0918) |
| 10+ | CNY23.880 (CNY26.9844) |
| 100+ | CNY23.140 (CNY26.1482) |
| 250+ | CNY22.380 (CNY25.2894) |
| 500+ | CNY21.750 (CNY24.5775) |
| 1000+ | CNY21.140 (CNY23.8882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.86 (CNY28.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA12Y-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4213678
Product RangeTRD815RA12 Series
LAN CategoryCat5e
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourYellow
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTRD815RA12 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
304.8mm
Product Range
TRD815RA12 Series
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Jacket Colour
Yellow
Cable Length - Imperial
1ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
