Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815RA10BL-10Copy
Manufacturer Standard Lead Time11 weeks
Order Code4213667
Product RangeTRD815RA10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.110 (CNY40.8043) |
| 10+ | CNY34.680 (CNY39.1884) |
| 100+ | CNY33.610 (CNY37.9793) |
| 250+ | CNY32.510 (CNY36.7363) |
| 500+ | CNY31.590 (CNY35.6967) |
| 1000+ | CNY30.700 (CNY34.691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.11 (CNY40.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA10BL-10Copy
Manufacturer Standard Lead Time11 weeks
Order Code4213667
Product RangeTRD815RA10 Series
LAN CategoryCat5e
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlue
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Product RangeTRD815RA10 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
3.05m
Product Range
TRD815RA10 Series
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
10ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
