Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815OR-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code4213649
Product RangeTRD815-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.860 (CNY200.9818) |
| 10+ | CNY151.190 (CNY170.8447) |
| 25+ | CNY141.720 (CNY160.1436) |
| 100+ | CNY128.510 (CNY145.2163) |
| 250+ | CNY120.450 (CNY136.1085) |
| 500+ | CNY114.700 (CNY129.611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.86 (CNY200.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815OR-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code4213649
Product RangeTRD815-B Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourOrange
Product RangeTRD815-B Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Product Range
TRD815-B Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Orange
Technical Docs (1)
Alternatives for TRD815OR-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124738
