Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815OR-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code4213648
Product RangeTRD815-B Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.420 (CNY103.3046) |
| 10+ | CNY89.600 (CNY101.248) |
| 25+ | CNY87.770 (CNY99.1801) |
| 100+ | CNY85.940 (CNY97.1122) |
| 250+ | CNY84.110 (CNY95.0443) |
| 500+ | CNY82.280 (CNY92.9764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.42 (CNY103.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815OR-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code4213648
Product RangeTRD815-B Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourOrange
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTRD815-B Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
304.8mm
Product Range
TRD815-B Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Orange
Cable Length - Imperial
1ft
Technical Docs (1)
Alternatives for TRD815OR-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
