Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815GRY-3Copy
Manufacturer Standard Lead Time9 weeks
Order Code4213644
Product RangeTRD815-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.360 (CNY104.3668) |
| 10+ | CNY84.440 (CNY95.4172) |
| 25+ | CNY81.270 (CNY91.8351) |
| 100+ | CNY73.690 (CNY83.2697) |
| 250+ | CNY69.080 (CNY78.0604) |
| 500+ | CNY65.790 (CNY74.3427) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.36 (CNY104.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815GRY-3Copy
Manufacturer Standard Lead Time9 weeks
Order Code4213644
Product RangeTRD815-B Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRD815-B Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
914.4mm
Product Range
TRD815-B Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
3ft
Technical Docs (1)
Alternatives for TRD815GRY-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638
