Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815DZ-SF-GRN-5MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4213630
Product RangeTRD815DZ-SF-GRN Series
Your Part Number
3 In Stock
1 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY384.310 (CNY434.2703) |
| 5+ | CNY376.630 (CNY425.5919) |
| 10+ | CNY368.940 (CNY416.9022) |
| 25+ | CNY361.260 (CNY408.2238) |
| 50+ | CNY353.570 (CNY399.5341) |
| 100+ | CNY345.880 (CNY390.8444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY384.31 (CNY434.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815DZ-SF-GRN-5MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4213630
Product RangeTRD815DZ-SF-GRN Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Jacket ColourGreen
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeTRD815DZ-SF-GRN Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Metric
5m
Product Range
TRD815DZ-SF-GRN Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Green
Cable Length - Imperial
16.4ft
Technical Docs (1)
Alternatives for TRD815DZ-SF-GRN-5M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
