Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815DZ-SF-GRN-1MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4213625
Product RangeTRD815DZ-SF-GRN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.700 (CNY278.771) |
| 5+ | CNY228.210 (CNY257.8773) |
| 10+ | CNY209.710 (CNY236.9723) |
| 25+ | CNY196.590 (CNY222.1467) |
| 50+ | CNY187.200 (CNY211.536) |
| 100+ | CNY178.280 (CNY201.4564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.70 (CNY278.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815DZ-SF-GRN-1MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4213625
Product RangeTRD815DZ-SF-GRN Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Jacket ColourGreen
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeTRD815DZ-SF-GRN Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Metric
1m
Product Range
TRD815DZ-SF-GRN Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Green
Cable Length - Imperial
3.3ft
Technical Docs (1)
Alternatives for TRD815DZ-SF-GRN-1M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
