Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815CRR-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code4213603
Product RangeTRD815CR-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.780 (CNY89.0214) |
| 10+ | CNY77.210 (CNY87.2473) |
| 25+ | CNY75.630 (CNY85.4619) |
| 100+ | CNY74.060 (CNY83.6878) |
| 250+ | CNY72.480 (CNY81.9024) |
| 500+ | CNY70.910 (CNY80.1283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.78 (CNY89.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815CRR-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code4213603
Product RangeTRD815CR-B Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourRed
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTRD815CR-B Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
304.8mm
Product Range
TRD815CR-B Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Red
Cable Length - Imperial
1ft
Technical Docs (1)
Alternatives for TRD815CRR-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772
