Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815CRBLK-5Copy
Manufacturer Standard Lead Time8 weeks
Order Code4213601
Product RangeTRD815CR-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.560 (CNY121.5428) |
| 10+ | CNY105.410 (CNY119.1133) |
| 25+ | CNY103.260 (CNY116.6838) |
| 100+ | CNY101.110 (CNY114.2543) |
| 250+ | CNY98.960 (CNY111.8248) |
| 500+ | CNY96.810 (CNY109.3953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.56 (CNY121.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815CRBLK-5Copy
Manufacturer Standard Lead Time8 weeks
Order Code4213601
Product RangeTRD815CR-B Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product RangeTRD815CR-B Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
1.5m
Product Range
TRD815CR-B Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
5ft
Technical Docs (1)
Alternatives for TRD815CRBLK-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
