Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695SZRA11BLK-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213472
Product RangeTRD695SZRA11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY369.170 (CNY417.1621) |
| 5+ | CNY361.790 (CNY408.8227) |
| 10+ | CNY354.410 (CNY400.4833) |
| 25+ | CNY347.020 (CNY392.1326) |
| 50+ | CNY339.640 (CNY383.7932) |
| 100+ | CNY332.260 (CNY375.4538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY369.17 (CNY417.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SZRA11BLK-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213472
Product RangeTRD695SZRA11 Series
LAN CategoryCat6
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourBlack
Cable Length - Metric609.6mm
Cable Length - Imperial2ft
Product RangeTRD695SZRA11 Series
Technical Specifications
LAN Category
Cat6
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
609.6mm
Product Range
TRD695SZRA11 Series
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
2ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
