Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695SZRA10BLK-15Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213471
Product RangeTRD695SZRA10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY618.030 (CNY698.3739) |
| 5+ | CNY590.680 (CNY667.4684) |
| 10+ | CNY568.470 (CNY642.3711) |
| 25+ | CNY549.180 (CNY620.5734) |
| 50+ | CNY532.670 (CNY601.9171) |
| 100+ | CNY515.640 (CNY582.6732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY618.03 (CNY698.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SZRA10BLK-15Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213471
Product RangeTRD695SZRA10 Series
LAN CategoryCat6
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourBlack
Cable Length - Metric4.6m
Cable Length - Imperial15ft
Product RangeTRD695SZRA10 Series
Technical Specifications
LAN Category
Cat6
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
4.6m
Product Range
TRD695SZRA10 Series
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
15ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
