Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695SRA7GR-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213160
Product RangeTRD695SRA7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.990 (CNY58.7487) |
| 10+ | CNY50.960 (CNY57.5848) |
| 100+ | CNY49.920 (CNY56.4096) |
| 250+ | CNY48.880 (CNY55.2344) |
| 500+ | CNY47.840 (CNY54.0592) |
| 1000+ | CNY46.800 (CNY52.884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.99 (CNY58.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SRA7GR-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213160
Product RangeTRD695SRA7 Series
LAN CategoryCat6
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourGreen
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTRD695SRA7 Series
Technical Specifications
LAN Category
Cat6
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
304.8mm
Product Range
TRD695SRA7 Series
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Jacket Colour
Green
Cable Length - Imperial
1ft
Technical Docs (1)
Alternatives for TRD695SRA7GR-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
