Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695SRA6BLK-20Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213134
Product RangeTRD695SRA6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.190 (CNY123.3847) |
| 10+ | CNY104.860 (CNY118.4918) |
| 25+ | CNY101.610 (CNY114.8193) |
| 100+ | CNY98.290 (CNY111.0677) |
| 250+ | CNY95.510 (CNY107.9263) |
| 500+ | CNY92.840 (CNY104.9092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.19 (CNY123.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SRA6BLK-20Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213134
Product RangeTRD695SRA6 Series
LAN CategoryCat6
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourBlack
Cable Length - Metric6.1m
Cable Length - Imperial20ft
Product RangeTRD695SRA6 Series
Technical Specifications
LAN Category
Cat6
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
6.1m
Product Range
TRD695SRA6 Series
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
20ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
