Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695SRA6BL-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213126
Product RangeTRD695SRA6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY362.400 (CNY409.512) |
| 5+ | CNY336.290 (CNY380.0077) |
| 10+ | CNY310.170 (CNY350.4921) |
| 25+ | CNY298.210 (CNY336.9773) |
| 50+ | CNY288.250 (CNY325.7225) |
| 100+ | CNY272.340 (CNY307.7442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY362.40 (CNY409.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SRA6BL-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213126
Product RangeTRD695SRA6 Series
LAN CategoryCat6
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourBlue
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRD695SRA6 Series
Technical Specifications
LAN Category
Cat6
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
914.4mm
Product Range
TRD695SRA6 Series
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
3ft
Technical Docs (1)
Alternatives for TRD695SRA6BL-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
