Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695SRA3RD-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213110
Product RangeTRD695SRA3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY252.410 (CNY285.2233) |
| 5+ | CNY247.370 (CNY279.5281) |
| 10+ | CNY242.320 (CNY273.8216) |
| 25+ | CNY237.270 (CNY268.1151) |
| 50+ | CNY232.220 (CNY262.4086) |
| 100+ | CNY227.170 (CNY256.7021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY252.41 (CNY285.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SRA3RD-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213110
Product RangeTRD695SRA3 Series
LAN CategoryCat6
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourRed
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTRD695SRA3 Series
Technical Specifications
LAN Category
Cat6
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
304.8mm
Product Range
TRD695SRA3 Series
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Jacket Colour
Red
Cable Length - Imperial
1ft
Technical Docs (1)
Alternatives for TRD695SRA3RD-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
