Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695SRA3GRY-5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213109
Product RangeTRD695SRA3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.200 (CNY109.836) |
| 10+ | CNY95.260 (CNY107.6438) |
| 25+ | CNY93.320 (CNY105.4516) |
| 100+ | CNY91.370 (CNY103.2481) |
| 250+ | CNY89.430 (CNY101.0559) |
| 500+ | CNY87.480 (CNY98.8524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.20 (CNY109.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SRA3GRY-5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213109
Product RangeTRD695SRA3 Series
LAN CategoryCat6
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourGrey
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product RangeTRD695SRA3 Series
Technical Specifications
LAN Category
Cat6
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
1.5m
Product Range
TRD695SRA3 Series
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
5ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
