Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695SRA3GR-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213108
Product RangeTRD695SRA3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.030 (CNY109.6439) |
| 10+ | CNY93.180 (CNY105.2934) |
| 25+ | CNY90.300 (CNY102.039) |
| 100+ | CNY87.350 (CNY98.7055) |
| 250+ | CNY84.870 (CNY95.9031) |
| 500+ | CNY82.500 (CNY93.225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.03 (CNY109.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SRA3GR-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code4213108
Product RangeTRD695SRA3 Series
LAN CategoryCat6
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourGreen
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRD695SRA3 Series
Technical Specifications
LAN Category
Cat6
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
914.4mm
Product Range
TRD695SRA3 Series
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Jacket Colour
Green
Cable Length - Imperial
3ft
Technical Docs (1)
Alternatives for TRD695SRA3GR-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
