Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695SRA2Y-5Copy
Manufacturer Standard Lead Time14 weeks
Order Code4213101
Product RangeTRD695SRA2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.750 (CNY257.3575) |
| 10+ | CNY223.200 (CNY252.216) |
| 25+ | CNY218.640 (CNY247.0632) |
| 100+ | CNY214.090 (CNY241.9217) |
| 250+ | CNY209.530 (CNY236.7689) |
| 500+ | CNY204.980 (CNY231.6274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.75 (CNY257.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SRA2Y-5Copy
Manufacturer Standard Lead Time14 weeks
Order Code4213101
Product RangeTRD695SRA2 Series
LAN CategoryCat6
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourYellow
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product RangeTRD695SRA2 Series
Technical Specifications
LAN Category
Cat6
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
1.5m
Product Range
TRD695SRA2 Series
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Jacket Colour
Yellow
Cable Length - Imperial
5ft
Technical Docs (1)
Alternatives for TRD695SRA2Y-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
