Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695RA6OR-5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4212914
Product RangeTRD695RA6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.810 (CNY200.9253) |
| 10+ | CNY174.260 (CNY196.9138) |
| 25+ | CNY170.700 (CNY192.891) |
| 100+ | CNY167.150 (CNY188.8795) |
| 250+ | CNY163.590 (CNY184.8567) |
| 500+ | CNY160.030 (CNY180.8339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.81 (CNY200.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695RA6OR-5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4212914
Product RangeTRD695RA6 Series
LAN CategoryCat6
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourOrange
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product RangeTRD695RA6 Series
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
1.5m
Product Range
TRD695RA6 Series
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Jacket Colour
Orange
Cable Length - Imperial
5ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
