Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695RA2GR-3Copy
Manufacturer Standard Lead Time14 weeks
Order Code4212891
Product RangeTRD695RA2 Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.330 (CNY277.2229) |
| 5+ | CNY240.430 (CNY271.6859) |
| 10+ | CNY235.520 (CNY266.1376) |
| 25+ | CNY230.620 (CNY260.6006) |
| 50+ | CNY225.710 (CNY255.0523) |
| 100+ | CNY220.800 (CNY249.504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY245.33 (CNY277.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695RA2GR-3Copy
Manufacturer Standard Lead Time14 weeks
Order Code4212891
Product RangeTRD695RA2 Series
LAN CategoryCat6
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGreen
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRD695RA2 Series
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
914.4mm
Product Range
TRD695RA2 Series
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Jacket Colour
Green
Cable Length - Imperial
3ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050802
