Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695RA2BL-20Copy
Manufacturer Standard Lead Time14 weeks
Order Code4212883
Product RangeTRD695RA2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY518.520 (CNY585.9276) |
| 5+ | CNY508.150 (CNY574.2095) |
| 10+ | CNY497.780 (CNY562.4914) |
| 25+ | CNY487.410 (CNY550.7733) |
| 50+ | CNY477.040 (CNY539.0552) |
| 100+ | CNY466.670 (CNY527.3371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY518.52 (CNY585.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695RA2BL-20Copy
Manufacturer Standard Lead Time14 weeks
Order Code4212883
Product RangeTRD695RA2 Series
LAN CategoryCat6
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlue
Cable Length - Metric6.1m
Cable Length - Imperial20ft
Product RangeTRD695RA2 Series
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
6.1m
Product Range
TRD695RA2 Series
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
20ft
Technical Docs (1)
Alternatives for TRD695RA2BL-20
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
