Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695RA13GRY-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4212854
Product RangeTRD695RA13 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.930 (CNY163.7709) |
| 10+ | CNY142.040 (CNY160.5052) |
| 25+ | CNY139.140 (CNY157.2282) |
| 100+ | CNY136.240 (CNY153.9512) |
| 250+ | CNY133.340 (CNY150.6742) |
| 500+ | CNY130.440 (CNY147.3972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.93 (CNY163.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695RA13GRY-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4212854
Product RangeTRD695RA13 Series
LAN CategoryCat6
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric609.6mm
Cable Length - Imperial2ft
Product RangeTRD695RA13 Series
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
609.6mm
Product Range
TRD695RA13 Series
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
2ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
