Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695ODS-50Copy
Manufacturer Standard Lead Time9 weeks
Order Code4212840
Product RangeTRD695ODS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,500.800 (CNY1,695.904) |
| 5+ | CNY1,383.680 (CNY1,563.5584) |
| 10+ | CNY1,266.550 (CNY1,431.2015) |
| 25+ | CNY1,199.350 (CNY1,355.2655) |
| 50+ | CNY1,142.810 (CNY1,291.3753) |
| 100+ | CNY1,127.100 (CNY1,273.623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,500.80 (CNY1,695.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695ODS-50Copy
Manufacturer Standard Lead Time9 weeks
Order Code4212840
Product RangeTRD695ODS Series
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric15.2m
Cable Length - Imperial50ft
Product RangeTRD695ODS Series
Technical Specifications
LAN Category
Cat6
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
15.2m
Product Range
TRD695ODS Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
50ft
Technical Docs (1)
Alternatives for TRD695ODS-50
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.060952
