Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695ABLK-100Copy
Manufacturer Standard Lead Time3 weeks
Order Code4380488
Product RangeTRD695A Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,772.060 (CNY2,002.4278) |
| 5+ | CNY1,736.620 (CNY1,962.3806) |
| 10+ | CNY1,701.180 (CNY1,922.3334) |
| 25+ | CNY1,665.740 (CNY1,882.2862) |
| 50+ | CNY1,630.300 (CNY1,842.239) |
| 100+ | CNY1,594.860 (CNY1,802.1918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,772.06 (CNY2,002.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695ABLK-100Copy
Manufacturer Standard Lead Time3 weeks
Order Code4380488
Product RangeTRD695A Series
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric30.5m
Cable Length - Imperial100ft
Product RangeTRD695A Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
30.5m
Product Range
TRD695A Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
100ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.177546
