Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTCPT2Copy
Manufacturer Standard Lead Time19 weeks
Order Code4214897
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.230 (CNY153.9399) |
| 10+ | CNY133.510 (CNY150.8663) |
| 25+ | CNY130.790 (CNY147.7927) |
| 100+ | CNY128.060 (CNY144.7078) |
| 250+ | CNY125.340 (CNY141.6342) |
| 500+ | CNY122.610 (CNY138.5493) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.23 (CNY153.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTCPT2Copy
Manufacturer Standard Lead Time19 weeks
Order Code4214897
Stripping Capacity AWG-
Stripping Capacity Metric-
For Use WithUTP, STP & FTP Round Cables
Product Range-
SVHCTo Be Advised
Product Overview
TCPT2 is a UTP round cable jacket stripper. Economical cable prep has never been better. L-com's low cost cable strippers are small enough to fit into your pocket and provide quality cable prep. This easy to use tool will quickly remove the jacket from UTP and FTP/STP cables. One tool also features an IDC 110 style contact blade that can be used to punch leads to connectors or patch panels. Typical applications are premise wiring, cable assembly, cable repair.
- Low cost disposable tool quickly removes jacket from UTP, FTP, and STP cables
- Compact size allows tool to fit into any tool belt or pocket
- IDC 110 style contact blade for patch panels and connectors
Technical Specifications
Stripping Capacity AWG
-
For Use With
UTP, STP & FTP Round Cables
SVHC
To Be Advised
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
