Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.910 (CNY50.7483) |
| 10+ | CNY44.020 (CNY49.7426) |
| 100+ | CNY43.120 (CNY48.7256) |
| 250+ | CNY42.220 (CNY47.7086) |
| 500+ | CNY41.320 (CNY46.6916) |
| 1000+ | CNY40.420 (CNY45.6746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.91 (CNY50.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSMJ-RJ45S90Copy
Order Code3523569
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
Light PipesWithout Light Pipe
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Through Hole Mount
Shielding
Shielded
Light Pipes
Without Light Pipe
Port Configuration
1 x 1 (Port)
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
